Part Details for PJRAS3X1S02 by Switchcraft Conxall
Results Overview of PJRAS3X1S02 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJRAS3X1S02 Information
PJRAS3X1S02 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJRAS3X1S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.1400 / $3.3300 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$3.5675 / $7.6440 | Buy Now |
|
Quest Components | 57 |
|
$4.7775 / $10.2375 | Buy Now | |
DISTI #
000000000000697864
|
Sager | RCA Phono Connectors 3 POS RA PHONO JACK | 0 |
|
Buy Now | |
DISTI #
PJRAS3X1S02
|
Avnet Abacus | Conn Phono Jack F 6 Solder RA ThruHole 6 Terminal 3 Port (Alt: PJRAS3X1S02) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PJRAS3X1S02
PJRAS3X1S02 CAD Models
PJRAS3X1S02 Part Data Attributes
|
PJRAS3X1S02
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS3X1S02
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, SHIELDED, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X3 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 3 | |
Termination Type | SOLDER |