Part Details for PJRAS1X2S03X by Switchcraft Conxall
Results Overview of PJRAS1X2S03X by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJRAS1X2S03X Information
PJRAS1X2S03X by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJRAS1X2S03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
497 In Stock |
|
$1.3300 / $1.9700 | Buy Now |
DISTI #
61692665
|
Verical | PJRAS1X2S03X Min Qty: 30 Package Multiple: 10 Date Code: 2020 | Americas - 490 |
|
$1.8850 / $2.5610 | Buy Now |
DISTI #
PJRAS1X2S03X
|
IBS Electronics | PJRAS1X2S03X by SWITCHCRAFT is a 3.5mm stereo audio jack, panel mount, with a 2-conductor design, suitable for audio applications, offering reliable connectivity and durability. Min Qty: 10 Package Multiple: 1 | 497 |
|
$1.7290 / $2.5610 | Buy Now |
|
Master Electronics | RoHS: Compliant |
497 In Stock |
|
$1.3300 / $1.9700 | Buy Now |
Part Details for PJRAS1X2S03X
PJRAS1X2S03X CAD Models
PJRAS1X2S03X Part Data Attributes
|
PJRAS1X2S03X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS1X2S03X
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94HB, SHIELDED | |
Body/Shell Style | JACK | |
Configuration | 2X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 4 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |