Part Details for PJRAS1X1S04AUX by Switchcraft Conxall
Results Overview of PJRAS1X1S04AUX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJRAS1X1S04AUX Information
PJRAS1X1S04AUX by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJRAS1X1S04AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0409
|
Newark | 1 Position Rca Pcb Mount Rca Jack, Screw Mounting Hole, Shielded, Yellow, With Gold Ground Shell Plating |Switchcraft/conxall PJRAS1X1S04AUX RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.7400 | Buy Now |
DISTI #
PJRAS1X1S04AUX-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 972 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7820 | Buy Now |
DISTI #
502-PJRAS1X1S04AUX
|
Mouser Electronics | RCA Phono Connectors 1 POS RA PHONO JACK YEL GLD RoHS RoHS: Compliant | 0 |
|
$1.7000 / $1.7400 | Order Now |
DISTI #
75555172
|
RS | Mini-Con-X Panel, 8-pin Mixed 2-#16 & 6-#26, Female, Solder Cup, Bulk Min Qty: 972 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
61201580
|
Verical | Conn Phone Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$2.6618 | Buy Now |
DISTI #
000000000005651432
|
Sager | RCA Phono Connectors 1 POS RA PHONO JACK YEL GLD RoHS Min Qty: 972 | 0 |
|
$1.5900 / $1.7800 | Buy Now |
DISTI #
PJRAS1X1S04AUX
|
Avnet Abacus | Conn RCA RCP 2 POS Solder RA Through Hole Single Port (Alt: PJRAS1X1S04AUX) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PJRAS1X1S04AUX
PJRAS1X1S04AUX CAD Models
PJRAS1X1S04AUX Part Data Attributes
|
PJRAS1X1S04AUX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS1X1S04AUX
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
PJRAS1X1S04AUX Frequently Asked Questions (FAQ)
-
The operating temperature range of PJRAS1X1S04AUX is -40°C to 85°C.
-
Yes, PJRAS1X1S04AUX is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum current rating of PJRAS1X1S04AUX is 1A per contact.
-
Yes, PJRAS1X1S04AUX is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, PJRAS1X1S04AUX is designed to operate in harsh environments, including exposure to moisture, dust, and extreme temperatures.