Part Details for PJRAS1X1S01 by Switchcraft Conxall
Results Overview of PJRAS1X1S01 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJRAS1X1S01 Information
PJRAS1X1S01 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJRAS1X1S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-PJRAS1X1S01
|
Mouser Electronics | RCA Phono Connectors 1 POS RA PHONO JACK RoHS: Not Compliant | 12 |
|
$1.7300 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Conn Phono Jack F Solder RA Thru-Hole 1 Port | Alternative Product Available |
|
$0.5500 / $3.7200 | Buy Now |
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Master Electronics | Conn Phono Jack F Solder RA Thru-Hole 1 Port | Alternative Product Available |
|
$0.5500 / $3.7200 | Buy Now |
Part Details for PJRAS1X1S01
PJRAS1X1S01 CAD Models
PJRAS1X1S01 Part Data Attributes
|
PJRAS1X1S01
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS1X1S01
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solid Lead Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LOW PROFILE, SHIELDED, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |