Part Details for PJA3405_R1_00001 by PanJit Semiconductor
Results Overview of PJA3405_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJA3405_R1_00001 Information
PJA3405_R1_00001 by PanJit Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PJA3405_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJA3405_R1_00001
|
Mouser Electronics | MOSFETs 30V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 7615 |
|
$0.0650 / $0.4500 | Buy Now |
DISTI #
87657293
|
Verical | PJA3405_R1_00001 Min Qty: 810 Package Multiple: 1 | Americas - 3000 |
|
$0.1250 / $0.2640 | Buy Now |
|
NAC | 30V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0400 / $0.0470 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19425 |
|
RFQ | |
DISTI #
PJA3405_R1_00001
|
Avnet Silica | A05TR7HF3KSOT23MOSSOTNFET30TMPNF30TQI08PJ (Alt: PJA3405_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SOT-23, MOSFET | 5502 |
|
$0.0436 / $0.0654 | Buy Now |
Part Details for PJA3405_R1_00001
PJA3405_R1_00001 CAD Models
PJA3405_R1_00001 Part Data Attributes
|
PJA3405_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJA3405_R1_00001
PanJit Semiconductor
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14.4 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJA3405_R1_00001
This table gives cross-reference parts and alternative options found for PJA3405_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJA3405_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2605GY | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 4 A, 30 V, 0.08 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-6, FET General Purpose Power | PJA3405_R1_00001 vs AP2605GY |
PJA3405_R1_00001 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a thermal pad or a heat sink to dissipate heat, and ensure good airflow around the device. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
-
The maximum allowable voltage on the input pins is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and prevent damage to the device.
-
Yes, but it's recommended to follow the recommended storage and handling procedures to prevent moisture-related issues. Also, consider using a moisture-resistant coating or conformal coating to protect the device.
-
Check the power supply voltage, ensure proper connections, and verify that the device is not damaged. Use a logic analyzer or oscilloscope to debug the issue. Consult the datasheet and application notes for troubleshooting guidelines.