-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC POWER JACK,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-111C-SMT-TR by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PJ-111C-SMT-TRCT-ND
|
DigiKey | 1.0 X 3.6 MM, 1.0 A, HORIZONTAL, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2795 In Stock |
|
$0.3550 / $0.7100 | Buy Now |
DISTI #
179-PJ-111C-SMT-TR
|
Mouser Electronics | DC Power Connectors 1.0 x 3.6 mm, 1.0 A, Horizontal, Surface Mount, Shielded, Dc Power Jack RoHS: Compliant | 2759 |
|
$0.3690 / $0.7600 | Buy Now |
|
Onlinecomponents.com | DC Power Jack Connector - 1.0 x 3.6 mm - 1.0 A - Horizontal - Surface Mount - Shielded RoHS: Compliant | 0 |
|
$0.3340 / $0.4047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJ-111C-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PJ-111C-SMT-TR
Same Sky
DC POWER JACK,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAME SKY | |
Reach Compliance Code | unknown | |
Samacsys Description | 1.0 x 3.6 mm, 1.0 A, Horizontal, Surface Mount, Shielded, Dc Power Jack Connector | |
Samacsys Manufacturer | Same Sky | |
Samacsys Modified On | 2025-01-06 10:34:24 | |
Category CO2 Kg | 3.9 | |
Connector Type | DC POWER JACK |