Part Details for PJ-105BH-MSMT-TR by Same Sky
Results Overview of PJ-105BH-MSMT-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-105BH-MSMT-TR Information
PJ-105BH-MSMT-TR by Same Sky is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PJ-105BH-MSMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PJ-105BH-MSMT-TRCT-ND
|
DigiKey | 2.5 X 5.8 MM, 12 A, HORIZONTAL, Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2739 In Stock |
|
$0.5125 / $1.0800 | Buy Now |
DISTI #
179-PJ-105BH-MSMT-TR
|
Mouser Electronics | DC Power Connectors 2.5 x 5.8 mm, 12 A, Horizontal, Mid Mount SMT, Shielded, Dc Power Jack RoHS: Compliant | 2749 |
|
$0.6200 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $1.0650 | Buy Now |