-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 x 3.8 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-035C by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-035C-ND
|
DigiKey | CONN PWR JACK 1X3.4MM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
9815 In Stock |
|
$0.3552 / $0.6200 | Buy Now |
DISTI #
490-PJ-035C
|
Mouser Electronics | DC Power Connectors power jack, 1 x 3.8 mm, horizontal, through hole, 1 switch, w/ shielding RoHS: Compliant | 944 |
|
$0.3090 / $0.6200 | Buy Now |
|
Onlinecomponents.com | DC Power Jack Connector - 1.0 x 3.8 mm - 2.0 A - Horizontal - Through Hole RoHS: Compliant |
10650 In Stock |
|
$0.2658 / $0.3359 | Buy Now |
|
Master Electronics | DC Power Jack Connector - 1.0 x 3.8 mm - 2.0 A - Horizontal - Through Hole RoHS: Compliant |
10650 In Stock |
|
$0.2658 / $0.3359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJ-035C
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PJ-035C
Same Sky
1.0 x 3.8 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Breadth | 0.433 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
The recommended storage temperature for PJ-035C is -20°C to 40°C (-4°F to 104°F), as specified by Same Sky.
Yes, PJ-035C is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, UV, and extreme temperatures.
The typical lead time for PJ-035C varies depending on the quantity and availability. It's recommended to contact Same Sky or an authorized distributor for the most up-to-date lead time information.
Yes, PJ-035C is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in EU and other regions with similar regulations.
The maximum operating frequency for PJ-035C is 6 GHz, as specified in the datasheet. However, it's essential to consult with Same Sky or a qualified engineer to ensure the component's performance meets the specific application requirements.