Part Details for PISP-100M-04 by FASTRON GmBH
Results Overview of PISP-100M-04 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PISP-100M-04 Information
PISP-100M-04 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for PISP-100M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISP-100M-04
|
Mouser Electronics | Power Inductors - SMD 10uH 20% tol SMD Power Inductor RoHS: Compliant | 0 |
|
$0.7370 / $0.8890 | Order Now |
DISTI #
E02:0323_09210232
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.6A 0.026Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | Europe - 250 |
|
$0.6513 | Buy Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 10μH ±20% - DCR: 0.026 - Isat: 5.21A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7050 / $0.8650 | Buy Now |
DISTI #
21786496
|
Verical | Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.6A 0.026Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.6537 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 10?H, Tolerance: 20%, DCR max: 0.026?, Isat: 5.21A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7700 / $0.9300 | Buy Now |
Part Details for PISP-100M-04
PISP-100M-04 CAD Models
PISP-100M-04 Part Data Attributes
|
PISP-100M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISP-100M-04
FASTRON GmBH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 5138
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |