Part Details for PISL-151M-04 by FASTRON GmBH
Results Overview of PISL-151M-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PISL-151M-04 Information
PISL-151M-04 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PISL-151M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISL-151M-04
|
Mouser Electronics | Power Inductors - SMD 150uH @0.1MHz RoHS: Compliant | 0 |
|
$0.6720 / $0.7500 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 150μH ±20% - DCR: 0.69 - Isat: 0.60A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6310 / $0.7420 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 150?H, Tolerance: 20%, DCR max: 0.69?, Isat: 0.60A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7000 / $0.8300 | Buy Now |
Part Details for PISL-151M-04
PISL-151M-04 CAD Models
PISL-151M-04 Part Data Attributes
|
PISL-151M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISL-151M-04
FASTRON GmBH
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5138, CHIP, 5138, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.6 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |