Part Details for PISA-B-812-B1 by Puls Gmbh
Results Overview of PISA-B-812-B1 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PISA-B-812-B1 Information
PISA-B-812-B1 by Puls Gmbh is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PISA-B-812-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-PISA-B-812-B1-ND
|
DigiKey | OVERVOLT PROT FOR 24V SYSTEMS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$443.5860 / $497.9300 | Buy Now |
|
Onlinecomponents.com | Electronic Circuit Breaker - DIN Rail - 8 Output Channels: 2x 1-12A, 6x 1-10A - Common alarm signal RoHS: Compliant |
5 In Stock |
|
$460.0300 | Buy Now |
DISTI #
88105859
|
Verical | PISA-B-812-B1 Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 4 |
|
$541.2118 | Buy Now |
|
Master Electronics | Electronic Circuit Breaker - DIN Rail - 8 Output Channels: 2x 1-12A, 6x 1-10A - Common alarm signal RoHS: Compliant |
5 In Stock |
|
$460.0300 | Buy Now |