Part Details for PIRS1X166UMAL25 (30904) by Banner Engineering Corp
Results Overview of PIRS1X166UMAL25 (30904) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIRS1X166UMAL25 (30904) Information
PIRS1X166UMAL25 (30904) by Banner Engineering Corp is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130904-480404CLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 52P4S | |
10131930-904ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 4 Positions, 2mm (0.079inch), horizontal. | |
10130904-320416ALF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 36P16S |
Price & Stock for PIRS1X166UMAL25 (30904)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70349484
|
RS | Fiber Optics, Glass Fiber, Diffuse, Length 1m, Thread Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$161.0000 | Buy Now |