Part Details for PIRS1X1630UMPMAL by Banner Engineering Corp
Results Overview of PIRS1X1630UMPMAL by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIRS1X1630UMPMAL Information
PIRS1X1630UMPMAL by Banner Engineering Corp is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PIRS1X1630UMPMAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4977
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 16 X 0.25 Mm, Fiber Length 9 M, Rectangle, Sideview, Free Cut |Banner Engineering PIRS1X1630UMPMAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now |
DISTI #
2170-PIRS1X1630UMPMAL-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODEC Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$195.0000 | Buy Now |
DISTI #
778-PIRS1X1630UMPMAL
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 16 x 0.25 mm, Fiber Length 9 m, Rectangle, Sideview, Free cut | 0 |
|
$198.0000 | Order Now |