Part Details for PIM4328PDALB by Flex Ltd
Results Overview of PIM4328PDALB by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIM4328PDALB Information
PIM4328PDALB by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PIM4328PDALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIM4328PDALB
|
Avnet Americas | Module DC-DC 2-OUT 3.3V/5V 0A to 12A/0A to 3.6A/0A to 0.15A 648W Thru-Hole 18-Pin Quarter-Brick Tray - Trays (Alt: PIM4328PDALB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PIM4328PDALB
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PIM4328PDALB
|
Avnet Abacus | Module DCDC 2OUT 33V5V 0A to 12A0A to 36A0A to 015A 648W ThruHole 18Pin QuarterBrick Tray (Alt: PIM4328PDALB) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PIM4328PDALB
PIM4328PDALB CAD Models
PIM4328PDALB Part Data Attributes
|
PIM4328PDALB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PIM4328PDALB
Flex Ltd
DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ADDITION 5 VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XXMA-P18 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for PIM4328PDALB
This table gives cross-reference parts and alternative options found for PIM4328PDALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIM4328PDALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD69104B1ILQ-TR | Microchip Technology Inc | $8.3771 | IEEE 802.3at 4-port Auto mode PSE PoE Manager Reduced Temp Range | PIM4328PDALB vs PD69104B1ILQ-TR |
PIM4328PLB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | PIM4328PDALB vs PIM4328PLB |
PIM4328PDLA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | PIM4328PDALB vs PIM4328PDLA |
PD69104B1FILQ-TR | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid | PIM4328PDALB vs PD69104B1FILQ-TR |
PD69104B1ILQ | Microchip Technology Inc | Check for Price | Telecom IC | PIM4328PDALB vs PD69104B1ILQ |
PIM4328PLA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | PIM4328PDALB vs PIM4328PLA |