Part Details for PIM4328PDA by Flex Ltd
Results Overview of PIM4328PDA by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIM4328PDA Information
PIM4328PDA by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PIM4328PDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PIM4328PDA-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V 58W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
212 In Stock |
|
$64.7880 / $79.1800 | Buy Now |
DISTI #
PIM4328PDA
|
Avnet Americas | Module DC-DC Single-OUT 3.3V/5V 12A 648W 18-Pin Quarter-Brick Tray - Trays (Alt: PIM4328PDA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$63.1289 / $67.3116 | Buy Now |
DISTI #
PIM4328PDA
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PIM4328PDA**
|
Avnet Abacus | Module DCDC SingleOUT 33V5V 12A 648W 18Pin QuarterBrick Tray (Alt: PIM4328PDA**) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PIM4328PDA
PIM4328PDA CAD Models
PIM4328PDA Part Data Attributes
|
PIM4328PDA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PIM4328PDA
Flex Ltd
DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | Module-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Flex Power Modules | |
Additional Feature | ADDITION 5 VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XXMA-P18 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for PIM4328PDA
This table gives cross-reference parts and alternative options found for PIM4328PDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIM4328PDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIM4328PD | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | PIM4328PDA vs PIM4328PD |
PIM4328P | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | PIM4328PDA vs PIM4328P |
PIM4328PDA Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The datasheet provides a reference layout, but it's essential to consult with a thermal expert for custom designs.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system accordingly.
-
The high current rating requires careful PCB design, including wide traces, multiple vias, and a solid power plane. Consult with a PCB design expert to ensure reliable operation.
-
Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as TVS diodes and current-sensing resistors, to prevent damage from voltage and current surges.
-
Follow proper PCB layout and shielding techniques, such as using a metal can or shielded enclosure, to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).