Part Details for PIM400K6Z by OmniOn Power Inc
Results Overview of PIM400K6Z by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIM400K6Z Information
PIM400K6Z by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PIM400K6Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIM400K6Z-ND
|
DigiKey | DC DC CONVERTER -48V 400W Min Qty: 240 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$77.6173 | Buy Now |
DISTI #
150033384
|
Avnet Americas | - Trays (Alt: 150033384) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$64.6356 / $69.0859 | Buy Now |
DISTI #
894-PIM400K6Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole -37 to -75Vin10A400W W/digital interface RoHS: Compliant | 0 |
|
$84.4800 | Order Now |
DISTI #
000000000005383341
|
Sager | Isolated DC/DC Converters - Through Hole -37 to -75Vin10A400W W/digital interface Min Qty: 1 | 0 |
|
$68.8100 / $76.7800 | Buy Now |