Part Details for PIM300AZ by ABB Semiconductors
Results Overview of PIM300AZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIM300AZ Information
PIM300AZ by ABB Semiconductors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PIM300AZ
PIM300AZ CAD Models
PIM300AZ Part Data Attributes
|
PIM300AZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PIM300AZ
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | PACKAGE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | -75 V | |
Input Voltage-Min | -38 V | |
Input Voltage-Nom | -48 V | |
JESD-30 Code | R-XXMA-X13 | |
Length | 70.6 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE AND OVER CURRENT; INPUT TRANSIENT; REVERSE POLARITY | |
Ripple Voltage (Main Out) | 0.025 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for PIM300AZ
This table gives cross-reference parts and alternative options found for PIM300AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIM300AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIM300AZ | TE Connectivity | Check for Price | PIM300AZ | PIM300AZ vs PIM300AZ |