Part Details for PID100-560M by TDK Corporation
Results Overview of PID100-560M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PID100-560M Information
PID100-560M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PID100-560M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82464E6563M000
|
Avnet Americas | Power Inductor (SMD), 56 uH, ? 20%, 950 mA, Shielded, 1.35 A, 10.4mm x 10.4mm x 6mm - Tape and Reel (Alt: B82464E6563M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $0.8975 | Buy Now |
DISTI #
871-PID100-560M
|
Mouser Electronics | Power Inductors - SMD Differential mode inductor 2x56 uH, 10.5x10.5 mm, PoDL 10BASE-T1L RoHS: Compliant | 1060 |
|
$0.9120 / $1.8200 | Buy Now |
Part Details for PID100-560M
PID100-560M CAD Models
PID100-560M Part Data Attributes
|
PID100-560M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PID100-560M
TDK Corporation
General Purpose Inductor, 56uH, 20%, 2 Element, Ferrite-Core, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.3 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |