Part Details for PID-10.6EV-100A by SGX Sensortech
Results Overview of PID-10.6EV-100A by SGX Sensortech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PID-10.6EV-100A Information
PID-10.6EV-100A by SGX Sensortech is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-12100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
HM2S02PE5100ABLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Straight Receptacle ,Type B ,Press Fit Tail,125 Signal Pin,Unshielded,Telecordia UE with increased protection against fretting corrosion and ROHS Compliant | |
10129475-0100APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions. |
Price & Stock for PID-10.6EV-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-PID-10.6EV-100A-ND
|
DigiKey | PID SENSOR 10.0EV LAMP, MDL 5PPB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$711.4000 | Buy Now |