Part Details for PID-10.0EV-100A by SGX Sensortech
Results Overview of PID-10.0EV-100A by SGX Sensortech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PID-10.0EV-100A Information
PID-10.0EV-100A by SGX Sensortech is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1100A0IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
ADS1100A5IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
ADS1100A0IDBVR | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 |
Price & Stock for PID-10.0EV-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5392
|
Newark | Pid Sensor 10.0Ev Lamp, Mdl 5Ppb, Range 100Ppm, 3.2 To 3.6V Supply |Amphenol Sgx Sensortech PID-10.0EV-100A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$750.4700 / $1,046.5300 | Buy Now |
DISTI #
SGXPID-10.0EV-100A
|
Heilind Electronics | PID SENSOR 10.0EV LAMP, MDL 5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$697.6900 / $726.7600 | Buy Now |