Part Details for PIC625 by Unitrode Corporation
Results Overview of PIC625 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC625 Information
PIC625 by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC6259DWR | Texas Instruments | 8-bit addressable latch 20-SOIC -40 to 125 | |
TPIC6259DWG4 | Texas Instruments | 8-bit addressable latch 20-SOIC | |
TPIC6259DWRG4 | Texas Instruments | 8-bit addressable latch 20-SOIC |
Part Details for PIC625
PIC625 CAD Models
PIC625 Part Data Attributes
|
PIC625
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC625
Unitrode Corporation
Switching Regulator, 15A, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | HERMETIC SEALED, TO-66, 4 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC625
This table gives cross-reference parts and alternative options found for PIC625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC7507 | Microsemi Corporation | Check for Price | Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN | PIC625 vs PIC7507 |
PIC7507 | Microchip Technology Inc | Check for Price | Switching Regulator, Hybrid, MBFM4 | PIC625 vs PIC7507 |
PIC625 | Microsemi Corporation | Check for Price | Switching Regulator, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN | PIC625 vs PIC625 |