Part Details for PIC625 by Solitron Devices Inc
Results Overview of PIC625 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC625 Information
PIC625 by Solitron Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC6259DWRG4 | Texas Instruments | 8-bit addressable latch 20-SOIC | |
TPIC6259DWG4 | Texas Instruments | 8-bit addressable latch 20-SOIC | |
TPIC6259DWR | Texas Instruments | 8-bit addressable latch 20-SOIC -40 to 125 |
Part Details for PIC625
PIC625 CAD Models
PIC625 Part Data Attributes
|
PIC625
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PIC625
Solitron Devices Inc
Power Management Circuit, Hybrid, MBCY4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |