-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2048EFM144-I/PL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1282
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Lqfp-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Pins:144Pins, Mcu Rohs Compliant: Yes |Microchip PIC32MZ2048EFM144-I/PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6693 |
|
$14.3200 / $17.0900 | Buy Now |
DISTI #
PIC32MZ2048EFM144-I/PL-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1017 In Stock |
|
$14.3200 / $17.2500 | Buy Now |
DISTI #
PIC32MZ2048EFM144-I/PL
|
Avnet Americas | MCCPIC32MZ2048EFM144-I/PL - Trays (Alt: PIC32MZ2048EFM144-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$14.3200 / $17.2500 | Buy Now |
DISTI #
579-MZ2048EFM144IPL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto RoHS: Compliant | 4856 |
|
$13.8500 / $16.7200 | Buy Now |
DISTI #
PIC32MZ2048EFM144-I/PL
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, LQFP, Projected EOL: 2039-07-09 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
8725 Alternates Available |
|
$12.5400 / $17.2500 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C RoHS: Compliant |
439 In Stock 8340 Factory Stock |
|
$13.1500 / $16.1500 | Buy Now |
DISTI #
77907505
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 87 |
|
$19.9780 / $21.7980 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, 252MHZ, CMOS, PQFP144 | 1 |
|
$26.8800 | Buy Now |
DISTI #
32MZ2048EFM144-IPL
|
TME | IC: PIC microcontroller, 2048kB, 2.2÷3.6VDC, SMD, LQFP144, PIC32 Min Qty: 1 | 87 |
|
$14.8000 / $17.8000 | Buy Now |
|
NAC | 2048KB Flash, 512KB RAM, Crypto, CAN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$14.8400 / $17.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2048EFM144-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFM144-I/PL
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFM144-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFM144-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ2048EFM144-I/PH | Microchip Technology Inc | $16.0024 | MICROCONTROLLER | PIC32MZ2048EFM144-I/PL vs PIC32MZ2048EFM144-I/PH |
PIC32MZ2048EFM144-I/JWX | Microchip Technology Inc | $20.2950 | Microcontroller | PIC32MZ2048EFM144-I/PL vs PIC32MZ2048EFM144-I/JWX |
PIC32MZ2048EFM144T-I/JWX | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MZ2048EFM144-I/PL vs PIC32MZ2048EFM144T-I/JWX |
The maximum clock frequency of the PIC32MZ2048EFM144-I/PL is 200 MHz.
The PIC32MZ2048EFM144-I/PL has 2048 KB (2 MB) of flash memory.
The maximum operating temperature range of the PIC32MZ2048EFM144-I/PL is -40°C to +85°C.
Yes, the PIC32MZ2048EFM144-I/PL supports USB 2.0 Full-Speed and High-Speed devices.
The power consumption of the PIC32MZ2048EFM144-I/PL varies depending on the operating frequency and mode, but it can be as low as 1.6 mA/MHz in Run mode.