Part Details for PIC32MZ2048EFH100-250I/GJX by Microchip Technology Inc
Results Overview of PIC32MZ2048EFH100-250I/GJX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2048EFH100-250I/GJX Information
PIC32MZ2048EFH100-250I/GJX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ2048EFH100-250I/GJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8949
|
Newark | Mcu, 32Bit, Pic32, 252Mhz, Tfbga-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:252Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFH100-250I/GJX RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 | Buy Now |
DISTI #
PIC32MZ2048EFH100-250I/GJX-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5000 / $16.2600 | Buy Now |
DISTI #
PIC32MZ2048EFH100-250I/GJX
|
Avnet Americas | Microcontroller 32-Bit MIPS32 M-Class MPU Core 2MB Flash 512KB RAM 100-Pin - Trays (Alt: PIC32MZ2048EFH100-250I/GJX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.5000 / $16.2600 | Buy Now |
DISTI #
579-048EFH100250IGJX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI RoHS: Compliant | 8248 |
|
$13.5000 / $16.2600 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 100-lead TFBGA - -40°C to +85°C RoHS: Compliant |
441 In Stock 1040 Factory Stock |
|
$12.8500 / $37.3800 | Buy Now |
DISTI #
68458105
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 441 |
|
$45.7470 / $48.5940 | Buy Now |
|
NAC | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 252MHz, 100Pin, USB-HS, ENET, CAN, SQI - Package: 100 TFBGA 7x7x1.06mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$13.9900 / $16.3900 | Buy Now |
DISTI #
PIC32MZ2048EFH100-250I/GJX
|
Avnet Silica | Microcontroller 32Bit MIPS32 MClass MPU Core 2MB Flash 512KB RAM 100Pin (Alt: PIC32MZ2048EFH100-250I/GJX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MZ2048EFH100-250I/GJX
|
EBV Elektronik | Microcontroller 32Bit MIPS32 MClass MPU Core 2MB Flash 512KB RAM 100Pin (Alt: PIC32MZ2048EFH100-250I/GJX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 100-lead TFBGA - -40°C to +85°C RoHS: Compliant |
441 In Stock 1040 Factory Stock |
|
$12.8500 / $37.3800 | Buy Now |
Part Details for PIC32MZ2048EFH100-250I/GJX
PIC32MZ2048EFH100-250I/GJX CAD Models
PIC32MZ2048EFH100-250I/GJX Part Data Attributes
|
PIC32MZ2048EFH100-250I/GJX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFH100-250I/GJX
Microchip Technology Inc
32 Bit MCU FPU 2MB Flash 512KB RAM 250MHz 100Pin USB-HS ENET CAN SQI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.06 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFH100-250I/GJX
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH100-250I/GJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH100-250I/GJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC32MZ2048EFH100-250I/GJX Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MZ2048EFH100-250I/GJX is 250 MHz.
-
The PIC32MZ2048EFH100-250I/GJX has 2 MB of flash memory.
-
The maximum operating temperature range of the PIC32MZ2048EFH100-250I/GJX is -40°C to +85°C.
-
Yes, the PIC32MZ2048EFH100-250I/GJX has a built-in USB 2.0 OTG interface.
-
The power consumption of the PIC32MZ2048EFH100-250I/GJX varies depending on the operating frequency and mode, but it can be as low as 1.6 mA/MHz in Run mode.