Part Details for PIC32MZ1024EFE100T-I/PF by Microchip Technology Inc
Results Overview of PIC32MZ1024EFE100T-I/PF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1024EFE100T-I/PF Information
PIC32MZ1024EFE100T-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ1024EFE100T-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9341
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFE100T-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.1100 | Buy Now |
DISTI #
PIC32MZ1024EFE100T-I/PF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7800 | Buy Now |
DISTI #
PIC32MZ1024EFE100T
|
Avnet Americas | 1024KB FLASH, 256KB RAM, NO CRYPTO, NO CAN - Tape and Reel (Alt: PIC32MZ1024EFE100T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$10.7832 / $11.1503 | Buy Now |
DISTI #
579-MZ1024EFE100TIPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto RoHS: Compliant | 0 |
|
$10.7800 | Order Now |
DISTI #
PIC32MZ1024EFE100T-I/PF
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, TQFP, Projected EOL: 2039-07-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$9.4300 / $12.9800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$10.5900 / $29.7700 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, No CAN - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$11.1800 / $13.4900 | Buy Now |
|
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$10.5900 / $29.7700 | Buy Now |
|
Vyrian | Peripheral ICs | 5784 |
|
RFQ |
Part Details for PIC32MZ1024EFE100T-I/PF
PIC32MZ1024EFE100T-I/PF CAD Models
PIC32MZ1024EFE100T-I/PF Part Data Attributes
|
PIC32MZ1024EFE100T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFE100T-I/PF
Microchip Technology Inc
PIC32MZ1024EFE100T-I/PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFE100T-I/PF
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFE100T-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFE100T-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ1024EFE100-I/GJX | Microchip Technology Inc | $12.2250 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ1024EFE100T-I/PF vs PIC32MZ1024EFE100-I/GJX |
PIC32MZ1024EFE100-I/PTE22 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, PIC CPU, 200MHz, CMOS, PQFP100 | PIC32MZ1024EFE100T-I/PF vs PIC32MZ1024EFE100-I/PTE22 |
PIC32MZ1024EFE100T-I/GIX | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MZ1024EFE100T-I/PF vs PIC32MZ1024EFE100T-I/GIX |
PIC32MZ1024EFE100-I/GIX | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MZ1024EFE100T-I/PF vs PIC32MZ1024EFE100-I/GIX |
PIC32MZ1024EFE100T-I/PF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC32MZ1024EFE100T-I/PF is 200 MHz.
-
The PIC32MZ1024EFE100T-I/PF has 1024 KB (1 MB) of flash memory.
-
The PIC32MZ1024EFE100T-I/PF has 128 KB of RAM.
-
Yes, the PIC32MZ1024EFE100T-I/PF has a built-in USB 2.0 OTG interface.
-
The PIC32MZ1024EFE100T-I/PF comes in a 100-pin TQFP (Thin Quad Flat Package) package.