-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MZ1024EFE100-I/PF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1024EFE100-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9339
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFE100-I/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $12.1600 | Buy Now |
DISTI #
PIC32MZ1024EFE100-I/PF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
77 In Stock |
|
$10.7601 / $12.9600 | Buy Now |
DISTI #
PIC32MZ1024EFE100-I/PF
|
Avnet Americas | 1024KB FLASH, 256KB RAM, NO CRYPTO, NO CAN - Trays (Alt: PIC32MZ1024EFE100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$10.7596 / $11.1260 | Buy Now |
DISTI #
579-MZ1024EFE100IPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto RoHS: Compliant | 20 |
|
$10.7600 / $12.9600 | Buy Now |
DISTI #
PIC32MZ1024EFE100-I/PF
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, TQFP, Projected EOL: 2039-07-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
87 Alternates Available |
|
$9.4200 / $12.9600 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C RoHS: Compliant | 0 |
|
$11.2500 / $16.1600 | Buy Now |
DISTI #
32MZ1024EFE100-IPF
|
TME | IC: PIC microcontroller, 1024kB, 2.2÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$11.4800 / $14.2000 | RFQ |
DISTI #
PIC32MZ1024EFE100-I/PF
|
IBS Electronics | 32 BIT MCU FPU 1MB FLASH 256KB RAM 200MHZ 100PIN USB-HS ENET SQI Min Qty: 90 Package Multiple: 1 | 0 |
|
$14.1310 | Buy Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, No CAN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$11.1600 / $13.4600 | Buy Now |
DISTI #
PIC32MZ1024EFE100-I/PF
|
Avnet Silica | 1024KB FLASH 256KB RAM NO CRYPTO NO CAN (Alt: PIC32MZ1024EFE100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ1024EFE100-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFE100-I/PF
Microchip Technology Inc
PIC32MZ1024EFE100-I/PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFE100-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFE100-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ1024EFE100-I/GJX | Microchip Technology Inc | $12.2250 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ1024EFE100-I/PF vs PIC32MZ1024EFE100-I/GJX |
The maximum clock frequency of the PIC32MZ1024EFE100-I/PF is 200 MHz.
The PIC32MZ1024EFE100-I/PF has 1024 KB (1 MB) of flash memory.
The PIC32MZ1024EFE100-I/PF has 128 KB of RAM.
Yes, the PIC32MZ1024EFE100-I/PF has a USB 2.0 On-The-Go (OTG) interface.
The PIC32MZ1024EFE100-I/PF can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.