-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX795F512L-80V/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA453TA-1 | Texas Instruments | 80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125 | |
OPA453TA | Texas Instruments | 80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125 | |
OPA453TA-1G3 | Texas Instruments | 80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1088
|
Newark | Tqfp 512 Kb Flash, 128 Kb Ram, Usb-Otg, Dual Can, Ethernet, 80 Mhz, 10-Bit Adc, Dma Rohs Compliant: Yes |Microchip PIC32MX795F512L-80V/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$12.1400 / $12.7300 | Buy Now |
DISTI #
07AH6917
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MX795F512L-80V/PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.6700 / $13.4900 | Buy Now |
DISTI #
47T5622
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MX795F512L-80V/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $11.9900 | Buy Now |
DISTI #
PIC32MX795F512L-80V/PF-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2627 In Stock |
|
$11.6700 / $14.0600 | Buy Now |
DISTI #
PIC32MX795F512L-80V/PF
|
Avnet Americas | - Trays (Alt: PIC32MX795F512L-80V/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 18 |
|
$11.6651 / $12.0623 | Buy Now |
DISTI #
579-32MX795F512L80VF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b RoHS: Compliant | 8081 |
|
$11.5200 / $13.2600 | Buy Now |
DISTI #
PIC32MX795F512L-80V/PF
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN, TQFP, Projected EOL: 2039-06-30 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2828 Alternates Available |
|
$10.2300 / $14.0600 | Buy Now |
DISTI #
70451368
|
RS | MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 | RFQ |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant |
1682 In Stock 2790 Factory Stock |
|
$10.6900 / $12.9300 | Buy Now |
DISTI #
66914767
|
Verical | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 1680 |
|
$12.5765 / $15.2118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX795F512L-80V/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX795F512L-80V/PF
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX795F512L-80V/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX795F512L-80V/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX795F512L-80I/BG | Microchip Technology Inc | $10.3803 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80I/BG |
PIC32MX795F512L-80V/PT | Microchip Technology Inc | $11.3806 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80V/PT |
PIC32MX795F512L-80I/PF | Microchip Technology Inc | $12.3092 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80I/PF |
PIC32MX795F512L-80V/BG | Microchip Technology Inc | $12.5639 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80V/BG |
PIC32MX795F512LT-80I/BG | Microchip Technology Inc | $13.6750 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX795F512L-80V/PF vs PIC32MX795F512LT-80I/BG |
PIC32MX795F512LT-80V/PT | Microchip Technology Inc | $13.7700 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX795F512L-80V/PF vs PIC32MX795F512LT-80V/PT |
PIC32MX795F512L-80I/PT | Microchip Technology Inc | $8.5256 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80I/PT |
PIC32MX795F512LT-80V/PF | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX795F512L-80V/PF vs PIC32MX795F512LT-80V/PF |
PIC32MX795F512L-80V/TL | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MX795F512L-80V/PF vs PIC32MX795F512L-80V/TL |
PIC32MX795F512LT-80V/TL | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MX795F512L-80V/PF vs PIC32MX795F512LT-80V/TL |
The maximum clock frequency of the PIC32MX795F512L-80V/PF is 80 MHz.
The PIC32MX795F512L-80V/PF has 512 KB of flash memory.
Yes, the PIC32MX795F512L-80V/PF can operate at 3.3V, but it can also operate at 2.5V and 1.8V with some limitations.
Yes, the PIC32MX795F512L-80V/PF has a built-in USB 2.0 OTG interface.
Yes, the PIC32MX795F512L-80V/PF is rated for industrial temperature range (-40°C to +85°C) operation.