Part Details for PIC32MX695F512LT-I/TL by Microchip Technology Inc
Results Overview of PIC32MX695F512LT-I/TL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX695F512LT-I/TL Information
PIC32MX695F512LT-I/TL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PIC32MX695F512LT-I/TL
PIC32MX695F512LT-I/TL CAD Models
PIC32MX695F512LT-I/TL Part Data Attributes
|
PIC32MX695F512LT-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX695F512LT-I/TL
Microchip Technology Inc
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTLA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N100 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
RAM (bytes) | 65536 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX695F512LT-I/TL
This table gives cross-reference parts and alternative options found for PIC32MX695F512LT-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX695F512LT-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX695F512L-80V/PF | Microchip Technology Inc | $12.7858 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX695F512LT-I/TL vs PIC32MX695F512L-80V/PF |
PIC32MX695F512LT-80I/PF | Microchip Technology Inc | $13.3750 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX695F512LT-I/TL vs PIC32MX695F512LT-80I/PF |
PIC32MX695F512L-80I/PT | Microchip Technology Inc | $13.9786 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX695F512LT-I/TL vs PIC32MX695F512L-80I/PT |
PIC32MX695F512LT-80V/PF | Microchip Technology Inc | $14.0300 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX695F512LT-I/TL vs PIC32MX695F512LT-80V/PF |
PIC32MX695F512L-I/TL | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MX695F512LT-I/TL vs PIC32MX695F512L-I/TL |
PIC32MX695F512LT-80V/PT | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX695F512LT-I/TL vs PIC32MX695F512LT-80V/PT |
PIC32MX695F512L-I/BG | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC32MX695F512LT-I/TL vs PIC32MX695F512L-I/BG |
PIC32MX695F512L-I/PF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC32MX695F512LT-I/TL vs PIC32MX695F512L-I/PF |
PIC32MX695F512LT-I/PF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC32MX695F512LT-I/TL vs PIC32MX695F512LT-I/PF |
PIC32MX695F512LT-80I/BG | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX695F512LT-I/TL vs PIC32MX695F512LT-80I/BG |