Part Details for PIC32MX530F128HT-I/PT by Microchip Technology Inc
Results Overview of PIC32MX530F128HT-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX530F128HT-I/PT Information
PIC32MX530F128HT-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX530F128HT-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5513
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX530F128HT-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 | Buy Now |
DISTI #
PIC32MX530F128HT-I/PTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7755 In Stock |
|
$3.9100 / $4.7100 | Buy Now |
DISTI #
PIC32MX530F128HT-I/PT
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX530F128HT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.9158 / $4.0491 | Buy Now |
DISTI #
579-32MX530F128HTIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU RoHS: Compliant | 1026 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
PIC32MX530F128HT-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, USB, CAN, 3 Comp, CTMU, RTCC, TQFP, Projected EOL: 2039-10-15 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
1200 Alternates Available |
|
$3.4300 / $4.7100 | Buy Now |
DISTI #
70543503
|
RS | 128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 / $7.6500 | RFQ |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant | 1200 Factory Stock |
|
$3.7200 / $10.2000 | Buy Now |
DISTI #
PIC32MX530F128HT-I/PT
|
IBS Electronics | 32 BIT MCU 128KB FLASH 16KB RAM 50MHZ 64PIN USB CAN 3 COMP CTMU RTCC Min Qty: 1200 Package Multiple: 1 | 0 |
|
$4.8100 | Buy Now |
|
NAC | 128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.0600 / $4.9000 | Buy Now |
DISTI #
PIC32MX530F128HT-I/PT
|
Avnet Silica | MCU 32Bit PIC32 PIC RISC 128KB Flash 25V33V 64Pin TQFP TR (Alt: PIC32MX530F128HT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC32MX530F128HT-I/PT
PIC32MX530F128HT-I/PT CAD Models
PIC32MX530F128HT-I/PT Part Data Attributes
|
PIC32MX530F128HT-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX530F128HT-I/PT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX530F128HT-I/PT
This table gives cross-reference parts and alternative options found for PIC32MX530F128HT-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX530F128HT-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX530F128H-I/PT | Microchip Technology Inc | $4.2645 | RISC MICROCONTROLLER | PIC32MX530F128HT-I/PT vs PIC32MX530F128H-I/PT |
PIC32MX530F128H-50I/MR | Microchip Technology Inc | $4.5867 | RISC MICROCONTROLLER | PIC32MX530F128HT-I/PT vs PIC32MX530F128H-50I/MR |
PIC32MX530F128H-50I/PT | Microchip Technology Inc | $4.6186 | RISC MICROCONTROLLER | PIC32MX530F128HT-I/PT vs PIC32MX530F128H-50I/PT |
PIC32MX530F128H-I/MR | Microchip Technology Inc | $4.9500 | RISC MICROCONTROLLER | PIC32MX530F128HT-I/PT vs PIC32MX530F128H-I/MR |
PIC32MX530F128HT-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX530F128HT-I/PT is 80 MHz.
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. Refer to the datasheet for specific configuration options.
-
The PIC32MX530F128HT-I/PT has 128 KB of flash memory and 16 KB of RAM.
-
Yes, the PIC32MX530F128HT-I/PT can be used with an external crystal oscillator. The device has a built-in phase-locked loop (PLL) that can be used to multiply the clock frequency.
-
The PIC32MX530F128HT-I/PT can be programmed using the MPLAB X IDE and a programmer/debugger such as the MPLAB REAL ICE or the PICkit 3.