-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX150F256L-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5436
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX150F256L-I/PF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
PIC32MX150F256L-I/PF-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 180 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2101 | Buy Now |
DISTI #
PIC32MX150F256L-I/PF
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX150F256L-I/PF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.1975 / $5.3745 | Buy Now |
DISTI #
579-32MX150F256LI/PF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 32KB RAM I2S, CTMU, UART, ADC RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
DISTI #
PIC32MX150F256L-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 100Pin, 3 Comp, CTMU, RTCC, TQFP, Projected EOL: 2039-10-14 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
3220 Alternates Available |
|
$4.5700 / $6.2800 | Buy Now |
DISTI #
70542979
|
RS | 256KB Flash, 32KB RAM, I2S, CTMU, UART, ADC DMA, PMP Min Qty: 180 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $10.2300 | RFQ |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 85 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 3150 Factory Stock |
|
$5.5000 / $8.0200 | Buy Now |
DISTI #
32MX150F256L-I/PF
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$5.5400 / $6.6100 | RFQ |
DISTI #
PIC32MX150F256L-I/PF
|
IBS Electronics | 32 BIT MCU 256KB FLASH 32KB RAM 50MHZ 100PIN 3 COMP CTMU RTCC Min Qty: 180 Package Multiple: 1 | 0 |
|
$6.8250 | Buy Now |
|
NAC | 256KB Flash, 32KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$5.3900 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX150F256L-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F256L-I/PF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX150F256L-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F256L-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX150F256LT-I/PF | Microchip Technology Inc | $6.4550 | IC MCU 32BIT 256KB FLASH 100TQFP | PIC32MX150F256L-I/PF vs PIC32MX150F256LT-I/PF |
The maximum clock frequency of the PIC32MX150F256L-I/PF is 50 MHz, but it can be overclocked to 80 MHz with a reduced voltage.
The oscillator can be configured using the FOSCSEL and POSCMD bits in the CONFIG3 register. The oscillator can be set to use an external crystal, internal FRC, or external clock source.
The PIC32MX150F256L-I/PF has 64 KB of RAM, but only 56 KB is available for user programs due to the reserved space for the stack and other system functions.
Yes, the PIC32MX150F256L-I/PF can operate with a power supply voltage between 2.3V and 3.6V, making it compatible with 3.3V systems.
The PIC32MX150F256L-I/PF can be programmed using the MPLAB X IDE and a programmer/debugger such as the PICkit 3 or ICD 3. The device can also be programmed using the ICSP (In-Circuit Serial Programming) interface.