-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU32 120MHZ 4 I2C 6 I2S USB FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK0512GPE100T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8694
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MK0512GPE100T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4100 | Buy Now |
DISTI #
PIC32MK0512GPE100T-I/PTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1499 In Stock |
|
$8.1600 / $9.8200 | Buy Now |
DISTI #
PIC32MK0512GPE100T
|
Avnet Americas | - Tape and Reel (Alt: PIC32MK0512GPE100T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.1491 / $8.4266 | Buy Now |
DISTI #
579-MK0512GPE100TIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC RoHS: Compliant | 244 |
|
$8.1600 / $9.8200 | Buy Now |
DISTI #
PIC32MK0512GPE100T-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN, TQFP, Projected EOL: 2044-04-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
996 Alternates Available |
|
$7.1300 / $9.8200 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 100-pin TQFP - Teap&Reel RoHS: Compliant | 0 |
|
$8.0000 / $22.5000 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.4500 / $10.1900 | Buy Now |
DISTI #
PIC32MK0512GPE100T-I/PT
|
Avnet Silica | (Alt: PIC32MK0512GPE100T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MK0512GPE100T-I/PT
|
EBV Elektronik | (Alt: PIC32MK0512GPE100T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 100-pin TQFP - Teap&Reel RoHS: Compliant | 0 |
|
$8.0000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK0512GPE100T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPE100T-I/PT
Microchip Technology Inc
MCU32 120MHZ 4 I2C 6 I2S USB FS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 21 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK0512GPE100T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512GPE100T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MK0512GPE100-E/PT | Microchip Technology Inc | Check for Price | MCU32, 120MHZ,CAN 2.0B, 12-BIT A | PIC32MK0512GPE100T-I/PT vs PIC32MK0512GPE100-E/PT |
The maximum clock frequency of the PIC32MK0512GPE100T-I/PT is 120 MHz.
The PIC32MK0512GPE100T-I/PT has 1 MB of flash memory.
The PIC32MK0512GPE100T-I/PT can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.
Yes, the PIC32MK0512GPE100T-I/PT has a built-in USB 2.0 Full-Speed interface.
Yes, the PIC32MK0512GPE100T-I/PT is rated for industrial temperature range operation (-40°C to +85°C).