Part Details for PIC32MK0512GPE100-I/PT by Microchip Technology Inc
Results Overview of PIC32MK0512GPE100-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK0512GPE100-I/PT Information
PIC32MK0512GPE100-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK0512GPE100-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8692
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MK0512GPE100-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 | Buy Now |
DISTI #
PIC32MK0512GPE100-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
119 In Stock |
|
$8.1200 / $9.8000 | Buy Now |
DISTI #
PIC32MK0512GPE100-I/PT
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 100-Pin TQFP Tray - Trays (Alt: PIC32MK0512GPE100-I/PT) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.1256 / $8.4022 | Buy Now |
DISTI #
579-2MK0512GPE100IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC RoHS: Compliant | 1054 |
|
$8.1100 / $9.8000 | Buy Now |
DISTI #
PIC32MK0512GPE100-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN, TQFP, Projected EOL: 2044-04-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.1200 / $9.8000 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 100-pin TQFP RoHS: Compliant | 119 Factory Stock |
|
$8.4900 / $12.3800 | Buy Now |
DISTI #
PIC32MK0512GPE100-I/PT
|
IBS Electronics | 32 BIT MCU FPU 512KB FLASH 128KB RAM EEPROM 120MHZ 100PIN USB CAN Min Qty: 119 Package Multiple: 1 | 0 |
|
$10.7120 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$8.4300 / $10.1600 | Buy Now |
DISTI #
PIC32MK0512GPE100-I/PT
|
Avnet Silica | 32bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 100Pin TQFP Tray (Alt: PIC32MK0512GPE100-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MK0512GPE100-I/PT
|
EBV Elektronik | 32bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 100Pin TQFP Tray (Alt: PIC32MK0512GPE100-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32MK0512GPE100-I/PT
PIC32MK0512GPE100-I/PT CAD Models
PIC32MK0512GPE100-I/PT Part Data Attributes
|
PIC32MK0512GPE100-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPE100-I/PT
Microchip Technology Inc
MCU32, 120MHZ,CAN 2.0B, 12-BIT A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MK0512GPE100-I/PT
This table gives cross-reference parts and alternative options found for PIC32MK0512GPE100-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512GPE100-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MK0512GPE100T-I/PT | Microchip Technology Inc | Check for Price | MCU32 120MHZ 4 I2C 6 I2S USB FS | PIC32MK0512GPE100-I/PT vs PIC32MK0512GPE100T-I/PT |
PIC32MK0512GPE100-E/PT | Microchip Technology Inc | Check for Price | MCU32, 120MHZ,CAN 2.0B, 12-BIT A | PIC32MK0512GPE100-I/PT vs PIC32MK0512GPE100-E/PT |
PIC32MK0512GPE100-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MK0512GPE100-I/PT is 120 MHz.
-
The PIC32MK0512GPE100-I/PT has 1 MB of flash memory.
-
Yes, the PIC32MK0512GPE100-I/PT has several low-power modes, including Sleep, Idle, and Doze, to reduce power consumption.
-
The PIC32MK0512GPE100-I/PT has a range of peripherals, including UART, SPI, I2C, I2S, USB, and CAN.
-
Yes, the PIC32MK0512GPE100-I/PT is compatible with the MPLAB X IDE, which provides a comprehensive development environment for the device.