-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM5164LE00100T-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8675
|
Newark | Tqfp 100, 512 Kb Flash, 64 Kb Sram, 85 C Temp, Green, T&r, Low Power 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM5164LE00100T-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8700 | Buy Now |
DISTI #
150-PIC32CM5164LE00100T-I/PFCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1931 In Stock |
|
$2.8700 / $3.4700 | Buy Now |
DISTI #
PIC32CM5164LE00100T-I/PF
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 512KB Flash 1.62V to 3.63V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM5164LE00100T-I/PF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9767 / $3.4006 | Buy Now |
DISTI #
579-5164LE00100TIPF
|
Mouser Electronics | ARM Microcontrollers - MCU CM23, ULP, Touch, 512K Flash, 100 Pin TQFP RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
PIC32CM5164LE00100T-I/PF
|
Microchip Technology Inc | TQFP 100, 512 KB Flash, 64 KB SRAM, 85 C Temp, Green, T&R, Low Power, TQFP, Projected EOL: 2049-03-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
1000 Alternates Available |
|
$2.5100 / $3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
|
NAC | CM23, ULP, Touch, 512K Flash, 100 Pin TQFP, 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
PIC32CM5164LE00100T-I/PF
|
Avnet Silica | MCU 32Bit PIC32CM ARM CortexM23 RISC 512KB Flash 162V to 363V 100Pin TQFP TR (Alt: PIC32CM5164LE00100T-I/PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32CM5164LE00100T-I/PF
|
EBV Elektronik | (Alt: PIC32CM5164LE00100T-I/PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32CM5164LE00100T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM5164LE00100T-I/PF
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the PIC32CM5164LE00100T-I/PF is 120 MHz.
The PIC32CM5164LE00100T-I/PF has 1 MB of flash memory.
The PIC32CM5164LE00100T-I/PF has 264 KB of RAM.
Yes, the PIC32CM5164LE00100T-I/PF has a built-in USB 2.0 OTG interface.
The power consumption of the PIC32CM5164LE00100T-I/PF varies depending on the operating frequency and mode, but it can be as low as 350 μA/MHz in active mode and 1.5 μA in sleep mode.