Part Details for PIC24HJ128GP506I/PT by Microchip Technology Inc
Results Overview of PIC24HJ128GP506I/PT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ128GP506I/PT Information
PIC24HJ128GP506I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PIC24HJ128GP506I/PT
PIC24HJ128GP506I/PT CAD Models
PIC24HJ128GP506I/PT Part Data Attributes
|
PIC24HJ128GP506I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP506I/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ128GP506I/PT
This table gives cross-reference parts and alternative options found for PIC24HJ128GP506I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP506I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ128GP506A-I/PT | Microchip Technology Inc | $6.9720 | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | PIC24HJ128GP506I/PT vs PIC24HJ128GP506A-I/PT |
PIC24HJ128GP506TI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | PIC24HJ128GP506I/PT vs PIC24HJ128GP506TI/PT |
PIC24HJ128GP506AT-I/PT | Microchip Technology Inc | Check for Price | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | PIC24HJ128GP506I/PT vs PIC24HJ128GP506AT-I/PT |
PIC24HJ128GP506A-I/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64 | PIC24HJ128GP506I/PT vs PIC24HJ128GP506A-I/PTVAO |
PIC24HJ128GP506AI/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | PIC24HJ128GP506I/PT vs PIC24HJ128GP506AI/MR |
PIC24HJ128GP506ATI/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | PIC24HJ128GP506I/PT vs PIC24HJ128GP506ATI/MR |
PIC24HJ128GP506ATI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | PIC24HJ128GP506I/PT vs PIC24HJ128GP506ATI/PT |
PIC24HJ128GP506AT-I/MR | Microchip Technology Inc | Check for Price | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R | PIC24HJ128GP506I/PT vs PIC24HJ128GP506AT-I/MR |
PIC24HJ128GP506I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24HJ128GP506-I/PT is 40 MHz.
-
The PIC24HJ128GP506-I/PT has 128 KB of flash memory.
-
The PIC24HJ128GP506-I/PT can operate at 3.3V, but not 5V. It is a 3.3V device.
-
No, the PIC24HJ128GP506-I/PT does not have a built-in USB interface.
-
Yes, the PIC24HJ128GP506-I/PT is rated for industrial temperature range (-40°C to +85°C) operation.