Part Details for PIC24HJ128GP506AT-I/MR by Microchip Technology Inc
Results Overview of PIC24HJ128GP506AT-I/MR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ128GP506AT-I/MR Information
PIC24HJ128GP506AT-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24HJ128GP506AT-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24HJ128GP506AT-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70542655
|
RS | 16 Bit MCU 40MIPS 128KB FLASH Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5400 / $8.8700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 16 Bit MCU 40MIPS 128KB FLASH - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ | |
DISTI #
PIC24HJ128GP506AT-I/MR
|
EBV Elektronik | MCU 16bit PIC24 PIC RISC 128KB Flash 33V 64Pin QFN EP TR (Alt: PIC24HJ128GP506AT-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC24HJ128GP506AT-I/MR
PIC24HJ128GP506AT-I/MR CAD Models
PIC24HJ128GP506AT-I/MR Part Data Attributes
|
PIC24HJ128GP506AT-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP506AT-I/MR
Microchip Technology Inc
16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ128GP506AT-I/MR
This table gives cross-reference parts and alternative options found for PIC24HJ128GP506AT-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP506AT-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ128GP506A-I/PT | Microchip Technology Inc | $6.9720 | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506A-I/PT |
PIC24HJ128GP506ATI/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506ATI/MR |
PIC24HJ128GP506AI/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506AI/MR |
PIC24HJ128GP506AT-I/PT | Microchip Technology Inc | Check for Price | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506AT-I/PT |
PIC24HJ128GP506A-I/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64 | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506A-I/PTVAO |
PIC24HJ128GP506ATI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506ATI/PT |
PIC24HJ128GP506TI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | PIC24HJ128GP506AT-I/MR vs PIC24HJ128GP506TI/PT |