-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ96GA010-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7353
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC24FJ96GA010-I/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
PIC24FJ96GA010-I/PT-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 100TQFP Min Qty: 238 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2900 | Buy Now |
DISTI #
PIC24FJ96GA010-I/PT
|
Avnet Americas | - Trays (Alt: PIC24FJ96GA010-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.2471 / $4.5375 | Buy Now |
DISTI #
579-PIC24FJ96GA010
|
Mouser Electronics | 16-bit Microcontrollers - MCU 96KB 84 I/O RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
PIC24FJ96GA010-I/PT
|
Microchip Technology Inc | 16-Bit MCU, 96KB Flash, 8KB RAM, 100 pin TQFP, TQFP, Projected EOL: 2034-10-04 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.7500 / $5.1700 | Buy Now |
DISTI #
70045744
|
RS | PIC24FJ96GA010-I/PT,16bit PIC Microcontroller,32MHz,96kb Flash,100-Pin TQFP Min Qty: 238 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $8.3900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 16MHz - 84 I/O - 96KB (32K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 100-TQFP (12x12). RoHS: Compliant | 0 |
|
$4.5000 / $6.5300 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$5.5500 / $9.0000 | Buy Now | |
DISTI #
PIC24FJ96GA010
|
TME | IC: PIC microcontroller, 96kB, I2C x2,IrDA,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$4.1200 / $5.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ96GA010-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ96GA010-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ96GA010-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ96GA010-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ96GA010T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | PIC24FJ96GA010-I/PT vs PIC24FJ96GA010T-I/PT |