-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA204-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0114
|
Newark | Mcu, 16Bit, Pic24F, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ128GA204-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$4.2900 / $5.1700 | Buy Now |
DISTI #
PIC24FJ128GA204-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3170 In Stock |
|
$4.2900 / $5.1700 | Buy Now |
DISTI #
PIC24FJ128GA204-I/ML
|
Avnet Americas | - Rail/Tube (Alt: PIC24FJ128GA204-I/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.2900 / $5.1700 | Buy Now |
DISTI #
579-24FJ128GA204IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto RoHS: Compliant | 1914 |
|
$4.2900 / $5.1700 | Buy Now |
DISTI #
VBF:5286_06497411
|
Arrow Electronics | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 5 Weeks Date Code: 2203 | Americas - 40 |
|
$4.5480 | Buy Now |
DISTI #
PIC24FJ128GA204-I/ML
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, SEC, QFN, Projected EOL: 2039-05-22 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1352 Alternates Available |
|
$3.7500 / $5.1700 | Buy Now |
DISTI #
70431569
|
RS | 44 QFN 8x8x0.9mm TUBE128KB Flash, 8KB RAM, 16 MIPS, Crypto Min Qty: 180 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.2200 | RFQ |
|
Onlinecomponents.com | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube RoHS: Compliant |
720 In Stock 1350 Factory Stock |
|
$4.5100 / $6.5800 | Buy Now |
DISTI #
70389658
|
Verical | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2333 | Americas - 720 |
|
$5.4667 / $8.1841 | Buy Now |
DISTI #
24FJ128GA204-I/ML
|
TME | IC: PIC microcontroller, 128kB, I2C x2,I2S x3,SPI x3,UART x4 Min Qty: 1 | 0 |
|
$4.1900 / $5.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA204-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA204-I/ML
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA204-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA204-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ128GA204T-I/ML | Microchip Technology Inc | $5.2950 | IC MICROCONTROLLER, Microcontroller | PIC24FJ128GA204-I/ML vs PIC24FJ128GA204T-I/ML |
PIC24FJ128GA204T-I/PT | Microchip Technology Inc | Check for Price | IC MICROCONTROLLER, Microcontroller | PIC24FJ128GA204-I/ML vs PIC24FJ128GA204T-I/PT |
The maximum clock frequency of the PIC24FJ128GA204-I/ML is 32 MHz.
The PIC24FJ128GA204-I/ML has 128 KB of flash memory.
The PIC24FJ128GA204-I/ML can operate at 2.0V to 3.6V, but it is not recommended to operate at 5V.
No, the PIC24FJ128GA204-I/ML does not have a built-in USB interface.
The PIC24FJ128GA204-I/ML has two UARTs.