-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA010-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8163
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 8 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ128GA010-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$7.9100 / $8.5900 | Buy Now |
DISTI #
PIC24FJ128GA010-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
376 In Stock |
|
$5.0375 / $5.7200 | Buy Now |
DISTI #
PIC24FJ128GA010-I/PT
|
Avnet Americas | - Trays (Alt: PIC24FJ128GA010-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.7151 / $5.0375 | Buy Now |
DISTI #
579-24FJ128GA010IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB 84 I/O RoHS: Compliant | 179 |
|
$5.0300 / $5.7200 | Buy Now |
DISTI #
PIC24FJ128GA010-I/PT
|
Microchip Technology Inc | 100 Pin, 128 KB Flash, 8 Kb RAM, 84 I/O, TQFP, Projected EOL: 2034-07-31 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
26 Alternates Available |
|
$4.1400 / $5.7200 | Buy Now |
DISTI #
70045738
|
RS | PIC24FJ128GA010-I/PT,16bit PIC Microcontroller,32MHz,128kb Flash,100-Pin TQFP Min Qty: 238 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $7.5600 | RFQ |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant |
476 In Stock |
|
$5.5100 / $8.3600 | Buy Now |
DISTI #
69825447
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 475 |
|
$7.8520 / $10.8680 | Buy Now |
DISTI #
24FJ128GA010-I/PT
|
TME | IC: PIC microcontroller, 128kB, 32MHz, 2÷3.6VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$5.4800 / $6.2100 | RFQ |
DISTI #
PIC24FJ128GA010-I/PT
|
IBS Electronics | MCU 16-BIT PIC24 PIC RISC 128KB FLASH 2.5V/3.3V 100-PIN TQFP TRAY - TRAYS Min Qty: 5 Package Multiple: 1 | 476 |
|
$7.1630 / $10.8680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA010-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA010-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA010-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA010-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5438AIPZR | Texas Instruments | $6.7205 | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | PIC24FJ128GA010-I/PT vs MSP430F5438AIPZR |
PIC24FJ192GB110-I/PF | Microchip Technology Inc | $7.1970 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC24FJ128GA010-I/PT vs PIC24FJ192GB110-I/PF |
LM3S9790-IBZ80-C1 | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | PIC24FJ128GA010-I/PT vs LM3S9790-IBZ80-C1 |
MSP430F5637IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85 | PIC24FJ128GA010-I/PT vs MSP430F5637IPZR |
PIC24FJ128DA210T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC24FJ128GA010-I/PT vs PIC24FJ128DA210T-I/PT |
MSP430F5438TPZR | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | PIC24FJ128GA010-I/PT vs MSP430F5438TPZR |
XMS430F5438IPZ | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 85 | PIC24FJ128GA010-I/PT vs XMS430F5438IPZ |
LM3S9B90-IBZ80-C5 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | PIC24FJ128GA010-I/PT vs LM3S9B90-IBZ80-C5 |
MSP430F5636IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85 | PIC24FJ128GA010-I/PT vs MSP430F5636IPZR |
PIC24FJ128DA110T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC24FJ128GA010-I/PT vs PIC24FJ128DA110T-I/PT |
The maximum clock frequency of the PIC24FJ128GA010-I/PT is 32 MHz.
The PIC24FJ128GA010-I/PT has 128 KB of flash memory.
The PIC24FJ128GA010-I/PT can operate at 2.0V to 3.6V, but it is not recommended to operate at 5V.
No, the PIC24FJ128GA010-I/PT does not have a built-in USB interface.
The PIC24FJ128GA010-I/PT has 2 UARTs.