Part Details for PIC24FJ1024GB610T-I/PT by Microchip Technology Inc
Results Overview of PIC24FJ1024GB610T-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ1024GB610T-I/PT Information
PIC24FJ1024GB610T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ1024GB610T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1508
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fjgb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ1024GB610T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2100 | Buy Now |
DISTI #
150-PIC24FJ1024GB610T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$5.0500 / $6.0800 | Buy Now |
DISTI #
PIC24FJ1024GB610T-I/PT
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1024KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ1024GB610T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.0193 / $5.3625 | Buy Now |
DISTI #
579-4FJ1024GB610TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 2069 |
|
$5.0500 / $6.0800 | Buy Now |
DISTI #
PIC24FJ1024GB610T-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG, TQFP, Projected EOL: 2039-11-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.4200 / $6.0800 | Buy Now |
|
Future Electronics | PIC24F Series 1 MB Flash 32 KB RAM 32 MHz 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 1200Reel |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$4.8200 / $13.1900 | Buy Now |
|
Future Electronics | PIC24F Series 1 MB Flash 32 KB RAM 32 MHz 16-Bit Microcontroller - TQFP-100 Min Qty: 1200 Package Multiple: 1200 |
1200 null |
|
$5.2600 | Buy Now |
DISTI #
PIC24FJ1024GB610T-I/PT
|
IBS Electronics | 16-BIT MCU/DSC 1024 KB 32768 BYTES 32 MHZ 2 TO 3.6V TQFP-100 ROHS Min Qty: 1200 Package Multiple: 1 | 1200 |
|
$6.8380 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 1024KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.2300 / $6.3100 | Buy Now |
Part Details for PIC24FJ1024GB610T-I/PT
PIC24FJ1024GB610T-I/PT CAD Models
PIC24FJ1024GB610T-I/PT Part Data Attributes
|
PIC24FJ1024GB610T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB610T-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ1024GB610T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB610T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB610T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ1024GB610-I/PT | Microchip Technology Inc | $4.9869 | MICROCONTROLLER | PIC24FJ1024GB610T-I/PT vs PIC24FJ1024GB610-I/PT |
PIC24FJ1024GB610-E/PT | Microchip Technology Inc | $5.9889 | MICROCONTROLLER | PIC24FJ1024GB610T-I/PT vs PIC24FJ1024GB610-E/PT |
PIC24FJ1024GB610-E/BG | Microchip Technology Inc | $6.1948 | MICROCONTROLLER | PIC24FJ1024GB610T-I/PT vs PIC24FJ1024GB610-E/BG |
PIC24FJ1024GB610T-I/BG | Microchip Technology Inc | $6.4550 | MICROCONTROLLER | PIC24FJ1024GB610T-I/PT vs PIC24FJ1024GB610T-I/BG |
PIC24FJ1024GB610T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FJ1024GB610T-I/PT is 32 MHz.
-
The PIC24FJ1024GB610T-I/PT has 1024 KB (1 MB) of flash memory.
-
The operating voltage range of the PIC24FJ1024GB610T-I/PT is 2.0V to 3.6V.
-
No, the PIC24FJ1024GB610T-I/PT does not have a built-in USB interface.
-
The maximum current consumption of the PIC24FJ1024GB610T-I/PT is approximately 85 mA at 32 MHz.