-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ1024GB610-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1506
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ1024GB610-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$5.0300 / $5.9400 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8097 In Stock |
|
$5.0300 / $6.0600 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/PT
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ1024GB610-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0076 / $5.3500 | Buy Now |
DISTI #
72Y1506
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 100-Pin TQFP Tray - Bulk (Alt: 72Y1506) RoHS: Compliant Min Qty: 238 Package Multiple: 238 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $6.3000 | Buy Now |
DISTI #
579-24FJ1024GB610IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 3007 |
|
$5.0300 / $6.0600 | Buy Now |
DISTI #
V99:2348_13974674
|
Arrow Electronics | MCU 16-bit PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 | Americas - 344 |
|
$5.4320 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG, TQFP, Projected EOL: 2039-11-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tray |
8250 Alternates Available |
|
$4.4100 / $6.0600 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go RoHS: Compliant |
1887 In Stock 9639 Factory Stock |
|
$4.6900 / $5.7600 | Buy Now |
DISTI #
70396577
|
Verical | MCU 16-bit PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 1885 |
|
$5.5176 / $6.7765 | Buy Now |
DISTI #
69262796
|
Verical | MCU 16-bit PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 344 |
|
$5.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ1024GB610-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB610-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB610-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB610-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ1024GB610-E/PT | Microchip Technology Inc | $5.9889 | MICROCONTROLLER | PIC24FJ1024GB610-I/PT vs PIC24FJ1024GB610-E/PT |
PIC24FJ1024GB610-E/BG | Microchip Technology Inc | $6.1948 | MICROCONTROLLER | PIC24FJ1024GB610-I/PT vs PIC24FJ1024GB610-E/BG |
PIC24FJ1024GB610T-I/PT | Microchip Technology Inc | $6.2300 | MICROCONTROLLER | PIC24FJ1024GB610-I/PT vs PIC24FJ1024GB610T-I/PT |
PIC24FJ1024GB610T-I/BG | Microchip Technology Inc | $6.4550 | MICROCONTROLLER | PIC24FJ1024GB610-I/PT vs PIC24FJ1024GB610T-I/BG |
The maximum clock frequency of the PIC24FJ1024GB610-I/PT is 32 MHz.
The PIC24FJ1024GB610-I/PT has 1024 KB (1 MB) of flash memory.
The operating voltage range of the PIC24FJ1024GB610-I/PT is 2.0V to 3.6V.
No, the PIC24FJ1024GB610-I/PT does not have a built-in USB interface.
The maximum current consumption of the PIC24FJ1024GB610-I/PT is approximately 85 mA at 32 MHz.