Part Details for PIC24F16KA102T-I/SO by Microchip Technology Inc
Results Overview of PIC24F16KA102T-I/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KA102T-I/SO Information
PIC24F16KA102T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F16KA102T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9750
|
Newark | Mcu, 16Bit, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24F16KA102T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
PIC24F16KA102T-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC24F16KA102T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.5155 / $2.6875 | Buy Now |
DISTI #
579-P24F16KA102TISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
DISTI #
70542137
|
RS | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 16 I/O,16-bit PIC24F Family, nanoWatt Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-SOIC - T&R. RoHS: Compliant | 0 |
|
$2.4200 / $6.6300 | Buy Now |
|
NAC | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 16 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
PIC24F16KA102T-I/SO
|
Avnet Silica | MCU 16bit PIC24 PIC RISC 16KB Flash 25V33V 28Pin SOIC W TR (Alt: PIC24F16KA102T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-SOIC - T&R. RoHS: Compliant | 0 |
|
$2.4200 / $6.6300 | Buy Now |
Part Details for PIC24F16KA102T-I/SO
PIC24F16KA102T-I/SO CAD Models
PIC24F16KA102T-I/SO Part Data Attributes
|
PIC24F16KA102T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA102T-I/SO
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA102T-I/SO
This table gives cross-reference parts and alternative options found for PIC24F16KA102T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA102T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KA102-E/SO | Microchip Technology Inc | $3.0014 | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | PIC24F16KA102T-I/SO vs PIC24F16KA102-E/SO |
PIC24F16KA102T-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24F16KA102T-I/SO is 16 MHz.
-
The PIC24F16KA102T-I/SO has 16 KB of flash memory.
-
Yes, the PIC24F16KA102T-I/SO can operate at 3.3V, but it is also 5V tolerant.
-
No, the PIC24F16KA102T-I/SO does not have built-in USB support. However, it can be used with external USB controllers.
-
The power consumption of the PIC24F16KA102T-I/SO varies depending on the operating frequency and mode. In sleep mode, it can be as low as 20 nA, and in active mode, it can be up to 10 mA.