Part Details for PIC24EP512GU810T-I/PT by Microchip Technology Inc
Results Overview of PIC24EP512GU810T-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24EP512GU810T-I/PT Information
PIC24EP512GU810T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24EP512GU810T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6082
|
Newark | Mcu, 16Bit, 70Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Epgu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, No. Of I/O S:83I/O S Rohs Compliant: Yes |Microchip PIC24EP512GU810T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8400 | Buy Now |
DISTI #
150-PIC24EP512GU810T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
350 In Stock |
|
$9.5500 / $11.5000 | Buy Now |
DISTI #
PIC24EP512GU810T-I/PT
|
Avnet Americas | MCU 16-Bit PIC24E PIC RISC 536KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC24EP512GU810T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.5004 / $10.1500 | Buy Now |
DISTI #
579-PIC24EP512GU81T
|
Mouser Electronics | 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB RoHS: Compliant | 1662 |
|
$9.5500 / $11.5000 | Buy Now |
DISTI #
VBF:5286_06496964
|
Arrow Electronics | MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Date Code: 2335 | Americas - 1200 |
|
$10.1730 | Buy Now |
DISTI #
PIC24EP512GU810T-I/PT
|
Microchip Technology Inc | 16-Bit MCU 100LD 512KB Flash, DMA, 60 MIPS, nanoWatt, TQFP, Projected EOL: 2039-07-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
56 Alternates Available |
|
$8.3500 / $11.5000 | Buy Now |
DISTI #
70541940
|
RS | 100 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $11.5000 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 60 MIPs - 83 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 32x10b/12b - 3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant | Alternative Product Available |
|
$9.3900 / $26.3900 | Buy Now |
DISTI #
PIC24EP512GU810T-I/PT
|
IBS Electronics | PIC24EP512GU810T-I/PT by Microchip is a 16-bit microcontroller with 512KB Flash, 53KB RAM, 70 MIPS, 12-bit ADC, and supports USB, CAN, and I2C interfaces, ideal for high-performance embedded applications. Min Qty: 1200 Package Multiple: 1 | 0 |
|
$12.9350 | Buy Now |
|
NAC | 100 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$9.9000 / $11.9400 | Buy Now |
Part Details for PIC24EP512GU810T-I/PT
PIC24EP512GU810T-I/PT CAD Models
PIC24EP512GU810T-I/PT Part Data Attributes
|
PIC24EP512GU810T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GU810T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip |
PIC24EP512GU810T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24EP512GU810T-I/PT is 70 MHz.
-
The PIC24EP512GU810T-I/PT has 512 KB of flash memory.
-
The operating voltage range of the PIC24EP512GU810T-I/PT is 2.3V to 3.6V.
-
No, the PIC24EP512GU810T-I/PT does not have a built-in USB interface.
-
The maximum current consumption of the PIC24EP512GU810T-I/PT is approximately 25 mA at 70 MHz.