-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24EP512GU810-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6080
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 140Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Epgu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Microchip PIC24EP512GU810-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$11.3500 / $13.3000 | Buy Now |
DISTI #
PIC24EP512GU810-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
829 In Stock |
|
$9.5200 / $11.4700 | Buy Now |
DISTI #
65R6080
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray - Bulk (Alt: 65R6080) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 111 Weeks, 0 Days Container: Bulk | 135 Partner Stock |
|
$11.8000 / $12.9700 | Buy Now |
DISTI #
PIC24EP512GU810-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24EP512GU810-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.4653 / $10.1125 | Buy Now |
DISTI #
579-PIC24EP512810IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB RoHS: Compliant | 5014 |
|
$9.5200 / $11.4700 | Buy Now |
DISTI #
V99:2348_06496961
|
Arrow Electronics | MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Americas - 190 |
|
$10.2670 / $10.3320 | Buy Now |
DISTI #
VBF:5286_06496961
|
Arrow Electronics | MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 44 |
|
$10.1360 | Buy Now |
DISTI #
V36:1790_06496961
|
Arrow Electronics | MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2336 | Americas - 33 |
|
$9.6720 / $10.8550 | Buy Now |
DISTI #
PIC24EP512GU810-I/PT
|
Microchip Technology Inc | 16-Bit MCU 100LD 512KB Flash, DMA, 60 MIPS, nanoWatt, TQFP, Projected EOL: 2039-07-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tray |
3030 Alternates Available |
|
$8.3400 / $11.4700 | Buy Now |
|
Future Electronics | PIC24EP Series 512 kB Flash 52 kB RAM 3 V 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 1007Tray |
|
$9.6100 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP512GU810-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GU810-I/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the PIC24EP512GU810-I/PT is 70 MHz.
The PIC24EP512GU810-I/PT has 512 KB of flash memory.
The operating voltage range of the PIC24EP512GU810-I/PT is 2.3V to 3.6V.
No, the PIC24EP512GU810-I/PT does not have a built-in USB interface.
The maximum current consumption of the PIC24EP512GU810-I/PT is approximately 25 mA at 70 MHz.