-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24EP512GP204-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9659
|
Newark | Pic24, 16Bit, 70Mips, Qfn-44, Product Range:Pic24 Family Pic24Epgp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:44Pins, Ic Case/Package:Qfnrohs Compliant: Yes |Microchip PIC24EP512GP204-I/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
PIC24EP512GP204-I/ML-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
143 In Stock |
|
$4.6800 / $5.6300 | Buy Now |
DISTI #
PIC24EP512GP204-I/ML
|
Avnet Americas | MCU 16-Bit PIC24E PIC RISC 512KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24EP512GP204-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.6800 / $5.6300 | Buy Now |
DISTI #
579-24EP512GP204IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 971 |
|
$4.6700 / $5.6300 | Buy Now |
DISTI #
PIC24EP512GP204-I/ML
|
Microchip Technology Inc | 70MIPS, 512KB Flash, 48KB RAM, OpAmps, PTG, 44-pins, QFN, Projected EOL: 2039-07-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
630 Alternates Available |
|
$4.0900 / $5.6300 | Buy Now |
DISTI #
70541919
|
RS | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG Min Qty: 180 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 / $9.1500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 9x10b/12b - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 630 Factory Stock |
|
$4.9300 / $7.1800 | Buy Now |
|
NAC | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 85 |
|
$4.8500 / $5.8500 | Buy Now |
|
Master Electronics | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 9x10b/12b - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 630 Factory Stock |
|
$4.9300 / $7.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP512GP204-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GP204-I/ML
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24EP512GP204-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GP204-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP128MC504-I/ML | Microchip Technology Inc | $1.0000 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | PIC24EP512GP204-I/ML vs DSPIC33EP128MC504-I/ML |
DSPIC33EP16GS502-I/SO | Microchip Technology Inc | $1.3165 | MICROCONTROLLER | PIC24EP512GP204-I/ML vs DSPIC33EP16GS502-I/SO |
DSPIC33EP32GS202T-E/MM | Microchip Technology Inc | $5.0350 | MICROCONTROLLER | PIC24EP512GP204-I/ML vs DSPIC33EP32GS202T-E/MM |
DSPIC33EP32GS504T-E/ML | Microchip Technology Inc | $5.7150 | MICROCONTROLLER | PIC24EP512GP204-I/ML vs DSPIC33EP32GS504T-E/ML |
PIC24EP512GP204T-I/ML | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24EP512GP204-I/ML vs PIC24EP512GP204T-I/ML |
DSPIC33EP32GP504T-H/ML | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 | PIC24EP512GP204-I/ML vs DSPIC33EP32GP504T-H/ML |
DSPIC33EP32GP504T-E/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | PIC24EP512GP204-I/ML vs DSPIC33EP32GP504T-E/TL |
DSPIC33EP128MC506T-H/MRVAO | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 | PIC24EP512GP204-I/ML vs DSPIC33EP128MC506T-H/MRVAO |
DSPIC33EP32GP502-E/MMVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQCC28 | PIC24EP512GP204-I/ML vs DSPIC33EP32GP502-E/MMVAO |
DSPIC33EP32GS504T-I/ML | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24EP512GP204-I/ML vs DSPIC33EP32GS504T-I/ML |
The maximum clock frequency of the PIC24EP512GP204-I/ML is 70 MHz.
The PIC24EP512GP204-I/ML has 512 KB of flash memory.
The operating voltage range of the PIC24EP512GP204-I/ML is 2.3V to 3.6V.
Yes, the PIC24EP512GP204-I/ML has a built-in oscillator that can be used as a clock source.
The maximum current consumption of the PIC24EP512GP204-I/ML is approximately 25 mA at 70 MHz.