Part Details for PIC18LF24K40-I/ML by Microchip Technology Inc
Results Overview of PIC18LF24K40-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF24K40-I/ML Information
PIC18LF24K40-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF24K40-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9320
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18LF24K40-I/ML RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
PIC18LF24K40-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 549 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
PIC18LF24K40-I/ML
|
Avnet Americas | Low-Power High-Performance Microcontroller 16 Kbyte Flash 1 Kbyte SRAM with XLP Technology 28-Pin QFN Tube - Rail/Tube (Alt: PIC18LF24K40-I/ML) RoHS: Compliant Min Qty: 488 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
579-PIC18LF24K40I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 19 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
PIC18LF24K40-I/ML
|
Microchip Technology Inc | 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, VQFN, Projected EOL: 2044-03-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1024 Alternates Available |
|
$1.1100 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 976 Factory Stock |
|
$1.3300 / $1.9300 | Buy Now |
DISTI #
PIC18LF24K40-I/ML
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 0 |
|
$1.3400 / $1.6000 | RFQ |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
PIC18LF24K40-I/ML
|
Avnet Silica | LowPower HighPerformance Microcontroller 16 Kbyte Flash 1 Kbyte SRAM with XLP Technology 28Pin QFN Tube (Alt: PIC18LF24K40-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 976 Factory Stock |
|
$1.3300 / $1.9300 | Buy Now |
Part Details for PIC18LF24K40-I/ML
PIC18LF24K40-I/ML CAD Models
PIC18LF24K40-I/ML Part Data Attributes
|
PIC18LF24K40-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF24K40-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF24K40-I/ML
This table gives cross-reference parts and alternative options found for PIC18LF24K40-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF24K40-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF24K40T-I/ML | Microchip Technology Inc | $1.4633 | RISC MICROCONTROLLER | PIC18LF24K40-I/ML vs PIC18LF24K40T-I/ML |
PIC18LF24K40-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18LF24K40-I/ML is 32 MHz.
-
The PIC18LF24K40-I/ML has 24 KB of flash memory.
-
Yes, the PIC18LF24K40-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18LF24K40-I/ML does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The power consumption of the PIC18LF24K40-I/ML varies depending on the operating frequency and mode. In sleep mode, it can consume as low as 0.1 μA, while in active mode, it can consume up to 10 mA at 32 MHz.