Part Details for PIC18LF2420-I/SP by Microchip Technology Inc
Results Overview of PIC18LF2420-I/SP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF2420-I/SP Information
PIC18LF2420-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF2420-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0734
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-28, Product Range:Pic18 Family Pic18Lf24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18LF2420-I/SP RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
PIC18LF2420-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
17 In Stock |
|
$5.9100 | Buy Now |
DISTI #
PIC18LF2420-I/SP
|
Avnet Americas | - Rail/Tube (Alt: PIC18LF2420-I/SP) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.2556 | Buy Now |
DISTI #
579-PIC18LF2420-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O RoHS: Compliant | 54 |
|
$5.9100 | Buy Now |
DISTI #
PIC18LF2420-I/SP
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM, 25 I/O, SPDIP, Projected EOL: 2034-10-01 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
932 Alternates Available |
|
$4.3700 / $5.2200 | Buy Now |
DISTI #
70470241
|
RS | PIC18LF2420-I/SP,8bit PIC Microcontroller,40MHz,16384 B Flash,28-Pin PDIP Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 / $12.0600 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 16KB (8K x 16) FLASH Program Memory - 256 x 8 EEPROM - 768 x 8 RAM - 2 to 5.5V - 28-SPDIP. RoHS: Compliant | 930 Factory Stock |
|
$6.4900 / $9.4600 | Buy Now |
DISTI #
PIC18LF2420-I/SP
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$6.7800 / $8.0400 | RFQ |
|
NAC | 16 KB Flash,768 RAM, 25 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 15 Container: Tube | 0 |
|
$5.7700 / $6.9600 | Buy Now |
DISTI #
PIC18LF2420-I/SP
|
Avnet Silica | (Alt: PIC18LF2420-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18LF2420-I/SP
PIC18LF2420-I/SP CAD Models
PIC18LF2420-I/SP Part Data Attributes
|
PIC18LF2420-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2420-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF2420-I/SP
This table gives cross-reference parts and alternative options found for PIC18LF2420-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2420-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2420-I/SP | Microchip Technology Inc | $4.0348 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | PIC18LF2420-I/SP vs PIC18F2420-I/SP |
PIC18F2420-E/SP | Microchip Technology Inc | $6.7565 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | PIC18LF2420-I/SP vs PIC18F2420-E/SP |
PIC18LF2420-I/SP Frequently Asked Questions (FAQ)
-
The PIC18LF2420-I/SP can operate at a maximum clock frequency of 40 MHz.
-
The PIC18LF2420-I/SP consumes a typical current of 20 nA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the PIC18LF2420-I/SP is rated for operation in industrial temperature ranges (-40°C to +85°C) and can withstand high levels of electromagnetic interference (EMI).
-
The PIC18LF2420-I/SP has 24 KB of flash program memory, 1 KB of data memory, and 256 bytes of EEPROM. It can also be expanded using external memory devices.
-
Yes, the PIC18LF2420-I/SP has a 10-bit ADC with 13 channels, allowing it to convert analog signals to digital values.