-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F97J94-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F97J94-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6689
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 64 Mhz, 128 Kb, 3.7714 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC18F97J94-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$1.8600 | Buy Now |
DISTI #
PIC18F97J94-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
429 In Stock |
|
$5.0000 / $6.0200 | Buy Now |
DISTI #
PIC18F97J94-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC18F97J94-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0189 / $5.1893 | Buy Now |
DISTI #
579-PIC18F97J94-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS RoHS: Compliant | 1153 |
|
$5.0000 / $6.0200 | Buy Now |
DISTI #
PIC18F97J94-I/PT
|
Microchip Technology Inc | 100 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB, TQFP, Projected EOL: 2039-10-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
5629 Alternates Available |
|
$4.3800 / $6.0200 | Buy Now |
DISTI #
70323055
|
RS | 100 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB Min Qty: 238 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $5.8800 | RFQ |
|
Future Electronics | PIC18F Series 128 kB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 137Tray |
|
$5.0500 / $5.2700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant |
192 In Stock 6902 Factory Stock |
|
$5.2500 / $7.9700 | Buy Now |
DISTI #
66292920
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 190 |
|
$7.4880 / $10.3610 | Buy Now |
DISTI #
83626624
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 161 |
|
$4.9490 / $5.4096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F97J94-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F97J94-I/PT
Microchip Technology Inc
PIC18F97J94-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F97J94-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F97J94-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F97J94T-I/PT | Microchip Technology Inc | Check for Price | PIC18F97J94T-I/PT | PIC18F97J94-I/PT vs PIC18F97J94T-I/PT |
The maximum clock frequency of the PIC18F97J94-I/PT is 64 MHz.
The PIC18F97J94-I/PT has 128 KB of flash memory.
Yes, the PIC18F97J94-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the PIC18F97J94-I/PT has built-in USB 2.0 full-speed device and host capabilities.
The PIC18F97J94-I/PT can source up to 25 mA and sink up to 25 mA on its I/O pins.