-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F97J60T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1140
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 41.667 Mhz, 128 Kb, 3.7 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC18F97J60T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$7.4800 | Buy Now |
DISTI #
74K8626
|
Newark | Microcontroller Mcu, 8 Bit, Pic18F, 41.667Mhz, Tqfp-100, Product Range:Pic18 Family Pic18Fj6X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:41.667Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC18F97J60T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9600 | Buy Now |
DISTI #
PIC18F97J60T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106 In Stock |
|
$6.9625 / $7.8900 | Buy Now |
DISTI #
PIC18F97J60T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC18F97J60T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.5777 / $6.8010 | Buy Now |
DISTI #
579-PIC18F97J60TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 12KB RAM RoHS: Compliant | 1267 |
|
$6.9600 / $7.2400 | Buy Now |
DISTI #
V72:2272_06484622
|
Arrow Electronics | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Container: Cut Strips | Americas - 2400 |
|
$4.4500 / $7.9038 | Buy Now |
DISTI #
PIC18F97J60T-I/PT
|
Microchip Technology Inc | 100 Pin, 128 KB Flash, 10BASE-T Ethernet, TQFP, Projected EOL: 2034-01-30 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.7300 / $7.8900 | Buy Now |
DISTI #
70451787
|
RS | 128KB Flash, 12KB RAM, 10BASE-T Ethernet100 TQFP 12x12x1mm T/R Min Qty: 1200 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0700 / $14.2000 | RFQ |
|
Onlinecomponents.com | PIC18F Series 128 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-100 RoHS: Compliant | Alternative Product Available |
|
$7.1300 / $20.0500 | Buy Now |
DISTI #
88921349
|
Verical | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2400 |
|
$7.9038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F97J60T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F97J60T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 41.6667 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3808 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 41.6667 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F97J60T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F97J60T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F97J60-I/PT | Microchip Technology Inc | $6.7061 | 16-BIT, FLASH, 41.6667 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | PIC18F97J60T-I/PT vs PIC18F97J60-I/PT |
The maximum clock frequency of the PIC18F97J60T-I/PT is 64 MHz.
The PIC18F97J60T-I/PT has 128 KB of flash memory.
Yes, the PIC18F97J60T-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the PIC18F97J60T-I/PT has built-in USB 2.0 full-speed device and host capabilities.
The maximum current that the PIC18F97J60T-I/PT can source or sink on its I/O pins is 25 mA.