Part Details for PIC18F67K22T-I/MR by Microchip Technology Inc
Results Overview of PIC18F67K22T-I/MR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F67K22T-I/MR Information
PIC18F67K22T-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F67K22T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8348
|
Newark | 128Kb Flash, 4Kb Ram, 1Kb Ee, Nanowatt Xlp, Gp 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F67K22T-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6900 | Buy Now |
DISTI #
PIC18F67K22T-I/MR-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64VQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
PIC18F67K22T-I/MR
|
Avnet Americas | - Tape and Reel (Alt: PIC18F67K22T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.5465 / $4.7009 | Buy Now |
DISTI #
579-PIC18F67K22TI/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
PIC18F67K22T-I/MR
|
Microchip Technology Inc | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP, QFN, Projected EOL: 2039-03-25 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
6600 Alternates Available |
|
$3.9600 / $5.4600 | Buy Now |
DISTI #
70454561
|
RS | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP64 QFN 9x9x0.9mm T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $8.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$4.4100 / $12.9500 | Buy Now |
|
NAC | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.7000 / $5.6600 | Buy Now |
DISTI #
PIC18F67K22T-I/MR
|
Avnet Silica | (Alt: PIC18F67K22T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F67K22T-I/MR
|
EBV Elektronik | (Alt: PIC18F67K22T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F67K22T-I/MR
PIC18F67K22T-I/MR CAD Models
PIC18F67K22T-I/MR Part Data Attributes
|
PIC18F67K22T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K22T-I/MR
Microchip Technology Inc
32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F67K22T-I/MR
This table gives cross-reference parts and alternative options found for PIC18F67K22T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K22T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F67K22-E/MR | Microchip Technology Inc | $5.6964 | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K22T-I/MR vs PIC18F67K22-E/MR |
PIC18F67K22T-E/MR | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K22T-I/MR vs PIC18F67K22T-E/MR |
PIC18F67K22T-I/MRRSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC | PIC18F67K22T-I/MR vs PIC18F67K22T-I/MRRSL |
PIC18F67K22-I/MRRSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC | PIC18F67K22T-I/MR vs PIC18F67K22-I/MRRSL |
PIC18F67K22T-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F67K22T-I/MR is 64 MHz.
-
The PIC18F67K22T-I/MR has 128 KB of flash memory.
-
Yes, the PIC18F67K22T-I/MR can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
-
The maximum current that the PIC18F67K22T-I/MR can source is 25 mA, and the maximum current it can sink is 25 mA.
-
No, the PIC18F67K22T-I/MR does not have built-in USB support. However, it can be used with external USB controllers or modules.