-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F67K22-I/MRRSL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8346
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-64, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F67K22-I/MRRSL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
DISTI #
PIC18F67K22-I/MRRSL-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
517 In Stock |
|
$4.4800 / $5.4100 | Buy Now |
DISTI #
PIC18F67K22-I/MRRSL
|
Avnet Americas | - Rail/Tube (Alt: PIC18F67K22-I/MRRSL) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.4800 / $5.4100 | Buy Now |
DISTI #
579-PIC18F67K22IMRRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Rev A3 RoHS: Compliant | 1595 |
|
$4.4800 / $5.4100 | Buy Now |
DISTI #
PIC18F67K22-I/MRRSL
|
Microchip Technology Inc | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP, QFN, Projected EOL: 2034-06-07 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.9200 / $5.4100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube RoHS: Compliant |
160 In Stock |
|
$4.7100 / $6.8600 | Buy Now |
DISTI #
81011569
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 160 |
|
$5.7091 / $8.5323 | Buy Now |
|
NAC | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$4.6600 / $5.6200 | Buy Now |
DISTI #
PIC18F67K22-I/MRRSL
|
Avnet Silica | (Alt: PIC18F67K22-I/MRRSL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F67K22-I/MRRSL
|
EBV Elektronik | (Alt: PIC18F67K22-I/MRRSL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67K22-I/MRRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K22-I/MRRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67K22-I/MRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K22-I/MRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F67K22-I/MR | Microchip Technology Inc | $4.4618 | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K22-I/MRRSL vs PIC18F67K22-I/MR |
PIC18F67K22T-I/MR | Microchip Technology Inc | $5.7050 | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K22-I/MRRSL vs PIC18F67K22T-I/MR |
PIC18F67K22T-I/MRRSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC | PIC18F67K22-I/MRRSL vs PIC18F67K22T-I/MRRSL |
The maximum clock frequency of the PIC18F67K22 is 64 MHz.
The PIC18F67K22 has 128 KB of flash memory.
Yes, the PIC18F67K22 is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC18F67K22 has a built-in USB 2.0 module that supports Full-Speed and Low-Speed modes.
The PIC18F67K22 has 13 ADC channels.